271-20K-RC

271-20K-RC

271-20K-RC

Mfr.:
Xicon

Description:
Metal Film Resistors - Through Hole 20Kohms 1% 50PPM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Royalohm MF0W4FF2002B00
Royalohm
Metal Film Resistors - Through Hole 250 mW (1/4 W) 1% 20K
New At Mouser
Product Attribute Attribute Value
Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MF-RC
Axial
20 kOhms
250 mW (1/4 W)
1 %
50 PPM / C
- 55 C
+ 155 C
250 V
2.5 mm
6.8 mm
Bulk
Metal Film Resistors General Purpose
Fixed Resistor
Brand: Xicon
Features: -
Lead Diameter: 0.54 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.014820 oz

USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Image Description
Mill-Max 917-43-103-41-005000
IC & Component Sockets TO-5 3PIN
Vishay RS02B10K00FE12
Wirewound Resistors - Through Hole 3watts 10Kohms 1%
Comchip Technology 1N4007-G
Rectifiers 1A 1000V
Microchip 2N2222A
Bipolar Transistors - BJT BJTs
Xicon 271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50PPM
Xicon 271-8.2K-RC
Metal Film Resistors - Through Hole 8.2Kohms 1% 50PPM
Xicon 271-2.49K-RC
Metal Film Resistors - Through Hole 2.49Kohms 1% 50PPM
Xicon 271-22.1K-RC
Metal Film Resistors - Through Hole 22.1Kohms 1% 50PPM
Xicon 271-33.2K-RC
Metal Film Resistors - Through Hole 33.2Kohms 1% 50PPM
Xicon 271-2.21K-RC
Metal Film Resistors - Through Hole 2.21Kohms 1% 50PPM