270-402-RC

Xicon Logo
270-402-RC

270-402-RC

Mfr.:

Description:
Metal Film Resistors - Through Hole 402ohms 1% 50PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,200

Stock:

1,200 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1200 will be subject to minimum order requirements.
 
Minimum: 200   Multiples: 200

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
200 $0.039 $7.80
1,000 $0.016 $16.00
3,000 $0.012 $36.00
10,000 $0.011 $110.00
25,000 $0.01 $250.00
Product Attribute Attribute Value
Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MF-RC
402 Ohms
125 mW (1/8 W)
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
1.85 mm
3.5 mm
Axial
Bulk
Metal Film Resistors General Purpose
Fixed Resistor
Brand: Xicon
Features: -
Lead Diameter: 0.45 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.009462 oz

USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
Harwin M20-9731045 Also Bought Image
Headers & Wire Housings 10 SIL VERTICAL PIN HEADER GOLD HT
TE Connectivity 350543-1 Also Bought Image
Pin & Socket Connectors CONN PCM 4 POS TIN
Bourns 3386P-1-472LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 4.7Kohms 10% 0.5Watts Square
KEMET C322C202F1G5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100V 2000pF C0G 1% LS=5.08mm
Cornell Dubilier 107TTA025M Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 25V 20%
Texas Instruments CD74HC138E Also Bought Image
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder
onsemi 2N3904TF Also Bought Image
Bipolar Transistors - BJT NPN 40V 200mA
onsemi 1N4002G Also Bought Image
Rectifiers 100V 1A Standard
Central Semiconductor MPSA14 PBFREE Also Bought Image
Darlington Transistors NPN GP Darl
Susumu RL1220S-R10-F Also Bought Image
Current Sense Resistors - SMD 1/4W 0.1ohm 1%