270-2.2K-RC

270-2.2K-RC

270-2.2K-RC

Mfr.:
Xicon

Description:
Metal Film Resistors - Through Hole 2.2Kohms 1% 50PPM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Royalohm MF0W8FF2201B00
Royalohm
Metal Film Resistors - Through Hole 125 mW (1/8 W) 1% 2.2K
New At Mouser
Product Attribute Attribute Value
Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MF-RC
Axial
2.2 kOhms
125 mW (1/8 W)
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
1.85 mm
3.5 mm
Bulk
Metal Film Resistors General Purpose
Fixed Resistor
Brand: Xicon
Features: -
Lead Diameter: 0.45 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.008122 oz

USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
Bourns 3362P-1-203LF
Trimmer Resistors - Through Hole 1/4"SQ 20KOHMS 10% 0.5WATTS
KYOCERA AVX TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Infineon 2ED300E17-SFO_EVAL
Power Management IC Development Tools Eval Board 2ED300C17 -S/-ST IGBT drvr
Wurth Elektronik 860010372001
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 10uF 16V 20% Radial
TDK FG18C0G1H470JNT00
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 47pF C0G 5% LS:2.5mm
Texas Instruments LMC662CN/NOPB
Operational Amplifiers - Op Amps DUAL CMOS OP-AMP
Xicon 271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50PPM
Xicon 270-470-RC
Metal Film Resistors - Through Hole 470ohms 1% 50PPM
Xicon 270-68-RC
Metal Film Resistors - Through Hole 68ohms 1% 50PPM