264-4.7K-RC

264-4.7K-RC

264-4.7K-RC

Mfr.:
Xicon

Description:
Resistor Networks & Arrays 6PIN 4.7KOhms 2%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,729

Stock:

4,729 Can Ship Immediately
Quantities greater than 4729 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.26 $0.26
$0.247 $2.47
$0.097 $9.70
$0.036 $36.00
$0.03 $90.00
$0.028 $280.00
$0.027 $675.00
$0.026 $1,300.00
Product Attribute Attribute Value
Xicon
Product Category: Resistor Networks & Arrays
RoHS:  Details
Bulk
SIP RC
Networks
SIP
4.7 kOhms
2 %
Bussed
5
6
200 PPM / C
- 55 C
+ 125 C
SIP-6
15.3 mm
5.08 mm
2.5 mm
Brand: Xicon
Lead Spacing: 2.54 mm
Operating Temperature Range: - 55 C to + 125 C
Power per Element: 0.125 W (1/8 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 200
Subcategory: Resistors
Unit Weight: 0.010582 oz

USHTS:
8533210050
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Image Description
onsemi 1N4148TR
Diodes - General Purpose, Power, Switching Hi Conductance Fast
Wurth Elektronik 61201621721
Headers & Wire Housings WR-BHD 2.54mm Box 16Pin Male Angled
Texas Instruments SN74LS145N
Encoders, Decoders, Multiplexers & Demultiplexers BCD to Decimal
Microchip ATF16V8B-15PU
EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Kycon KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
TDK FG28X5R1E106MRT00
Multilayer Ceramic Capacitors MLCC - Leaded RAD 25V 10uF X5R 20% LS:5mm
3M 30334-6002HB
Headers & Wire Housings 34P STRT 4WALL GLDFL
Lumex SSF-LXH240GYD
LED Circuit Board Indicators LED CBI
Texas Instruments TRS202ECN
RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr