263-220K-RC

263-220K-RC

263-220K-RC

Mfr.:
Xicon

Description:
Thick Film Resistors - SMD 1/4WATT 220KOHMS 5%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,250

Stock:

3,250 Can Ship Immediately
Quantities greater than 3250 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.02 $0.20
$0.009 $0.90
$0.004 $4.00
Full Reel (Order in multiples of 5000)
$0.002 $10.00
Product Attribute Attribute Value
Xicon
Product Category: Thick Film Resistors - SMD
RoHS:  
CR5-RC
220 kOhms
125 mW (1/8 W)
5 %
200 PPM / C
- 55 C
+ 125 C
200 V
1206
3216
High Frequency
Wrap-Around Termination
Reel
Cut Tape
Brand: Xicon
Height: 0.55 mm
Length: 3.1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.55 mm
Unit Weight: 0.000571 oz

USHTS:
8533210030
CNHTS:
8533100000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533100000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99