261-300-RC

Xicon Logo
261-300-RC

261-300-RC

Mfr.:

Description:
Metal Oxide Resistors 300ohms 5% Tol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:

100 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 100   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
100 $0.118 $11.80
1,000 $0.101 $101.00
5,000 $0.085 $425.00
10,000 $0.077 $770.00
50,000 $0.068 $3,400.00
100,000 $0.051 $5,100.00
Product Attribute Attribute Value
Xicon
Metal Oxide Resistors
RoHS:  Details
MO-RC
Axial
300 Ohms
1 W
5 %
350 PPM / C
- 55 C
+ 235 C
350 V
5 mm
12 mm
Bulk
Brand: Xicon
Features: -
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 235 C
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Oxide
Part # Aliases: MOR01WJ0301B00
Unit Weight: 0.344627 oz

USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
Panasonic EEU-FC1V102S Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200
Amphenol PTC10LV10-502A2020 Also Bought Image
Trimmer Resistors - Through Hole 5Kohms 10mm Rnd
Molex 22-30-3364 Also Bought Image
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 36 Ckt 30 SGold
Kyocera AVX TAP105K050SCS Also Bought Image
Tantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Ohm
TE Connectivity 27E121 Also Bought Image
Relay Sockets & Hardware SCRW TERM KUP
KEMET C320C104K5R5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm
Aavid 6238B-MTG Also Bought Image
Heat Sinks Stamped Heat Sink w/Clip, TO220, Vertical, 13.6C/W, 2.9mm Hole, Solder Tab
Kingbright WP710A10LGD Also Bought Image
Standard LEDs - Through Hole Grn 2mcd 568nm 40 deg Diffused
Xicon 271-20K-RC Also Bought Image
Metal Film Resistors - Through Hole 20Kohms 1% 50PPM