23PS215

Xicon
23PS215

23PS215

Mfr.:

Description:
Film Capacitors STYRENE 50V .0015uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,270

Stock:

9,270 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.33 $0.33
$0.177 $17.70
$0.163 $81.50
$0.147 $147.00
$0.13 $260.00
$0.113 $565.00
$0.107 $1,070.00
$0.096 $2,880.00
$0.09 $4,500.00
Product Attribute Attribute Value
Xicon
Product Category: Film Capacitors
RoHS: N
23P
Axial
General Film Capacitors
Polystyrene (PS)
1500 pF
50 VDC
5 %
2 Pin
Straight
- 40 C
+ 85 C
12 mm
Bulk
Brand: Xicon
Capacitance - nF: 1.5 nF
Capacitance - uF: 0.0015 uF
Diameter: 6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Polystyrene Capacitors
Unit Weight: 0.009207 oz

USHTS:
8532250060
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Image Description
Xicon 23PS168
Film Capacitors STYRENE 50V 680P
Xicon 23PS210
Film Capacitors STYRENE 50V .001uF
Xicon 23PS147
Film Capacitors STRENE 50V 470PF
Xicon 23PW247
Film Capacitors STYRENE 50V .0047uF
Xicon 23PS122
Film Capacitors STYRENE 50V 220P
Xicon 23PS133
Film Capacitors STYRENE 50V 330PF
Xicon 23PS212
Film Capacitors STYRENE 50V .0012uF
Xicon 23PS118
Film Capacitors STYRENE 50V 180P
Xicon 23PS310
Film Capacitors STYRENE 50V .01uF
Xicon 23PS268
Film Capacitors STYRENE 50V .0068uF