9774080360R

Wurth Elektronik
710-9774080360R

9774080360R

Mfr.:

Description:
Standoffs & Spacers WA-SMSE SMD Steel M3 Internal 9.4mmLx6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,916

Stock:

12,916 Can Ship Immediately

Factory Lead-Time:

54 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 450)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.76 $1.76
$1.62 $16.20
$1.50 $75.00
$1.29 $129.00
$1.06 $265.00
Full Reel (Order in multiples of 450)
$1.06 $477.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Standoffs & Spacers
RoHS:  Details
Spacers
Round Metric
M3
9.4 mm
Steel
6 mm
Tin
Female / Female
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Product Type: Standoffs, Spacers & Supports
Series: WA-SMSI
Factory Pack Quantity: 450
Subcategory: Hardware
Unit Weight: 0.081130 oz
USHTS:
7318190000
CNHTS:
7318190000
CAHTS:
3926909990
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Image Description
Texas Instruments TPD4E05U06DQAR
ESD Suppressors / TVS Diodes 4Chnl U-Lo Capacitnc IEC ESD Prot Diodes
Wurth Elektronik 9774030360R
Standoffs & Spacers WA-SMSE SMD Steel M3 Internal 4.4mmLx6mm
Wurth Elektronik 9774050360R
Standoffs & Spacers WA-SMSE SMD Steel M3 Internal 6.4mmLx6mm
Texas Instruments SN74LVC1G125DBVR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Murata DLW21HN900SQ2L
Common Mode Chokes / Filters 90 OHM 50V
Semtech RCLAMP0504S.TCT
ESD Suppressors / TVS Diodes Low Capacitance TVS Diode Array
Molex 48099-5701
PCI Express / PCI Connectors LATCH ASSY FOR MINIP CI-ENEW TYPE W/COVE
Wurth Elektronik 7447797470
Power Inductors - SMD WE-PDF 1045 4.7uH 6.2A 19.5mOhm
Pulse PA4342.152NLT
Power Inductors - SMD 1.5uH 16A 4mm 20% Low Prof
YAGEO CC0603KRX7R9BB272
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF X7R 0603 10%