9774050960R

Wurth Elektronik Logo
710-9774050960R

9774050960R

Mfr.:

Description:
Standoffs & Spacers WA-SMST SMT Steel 3.3mm Intrnl NonStop

In Stock: 10,962

Stock:

10,962 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 650)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.16 $1.16
10 $1.10 $11.00
50 $0.979 $48.95
100 $0.895 $89.50
Full Reel (Order in multiples of 650)
650 $0.728 $473.20
1,300 $0.727 $945.10
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Standoffs & Spacers
RoHS:  Details
Spacers
Round
Unthreaded
6.4 mm
Steel
6 mm
Tin
Female / Female
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Inside Diameter: 3.3 mm
Product Type: Standoffs, Spacers & Supports
Series: WA-SMST
Factory Pack Quantity: 650
Subcategory: Hardware
Unit Weight: 0.028678 oz
USHTS:
7318290000
CNHTS:
7326909000
TARIC:
8547200090
ECCN:
EAR99

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Image Description
Wurth Elektronik 9774030960R Also Bought Image
Standoffs & Spacers WA-SMST SMT Steel 3.3mm Intrnl NonStop
Wurth Elektronik 9774050151R Also Bought Image
Standoffs & Spacers WA-SMSI SMT Steel M2.5 Intrnl NonStop
Wurth Elektronik 9774050360R Also Bought Image
Standoffs & Spacers WA-SMSE SMD Steel M3 Internal 6.4mmLx6mm
Murata GRM21BR61E226ME44L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 20% 0805
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-0715KL Also Bought Image
Thick Film Resistors - SMD 15 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-071ML Also Bought Image
Thick Film Resistors - SMD 1 MOhms 62.5mW 0402 1%
YAGEO RC0402JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 5%