9774030960R

Wurth Elektronik Logo
710-9774030960R

9774030960R

Mfr.:

Description:
Standoffs & Spacers WA-SMST SMT Steel 3.3mm Intrnl NonStop

In Stock: 17,844

Stock:

17,844
Can Ship Immediately

On Order:

8,000
Expected 02-Feb-23

Factory Lead-Time:

32
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 800)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.84 $1.84
10 $1.77 $17.70
50 $1.55 $77.50
100 $1.44 $144.00
500 $1.16 $580.00
Full Reel (Order in multiples of 800)
800 $1.15 $920.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Standoffs & Spacers
RoHS:  Details
Spacers
Round
Unthreaded
4.4 mm
Steel
6 mm
Tin
Female / Female
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Inside Diameter: 3.3 mm
Product Type: Standoffs, Spacers & Supports
Series: WA-SMST
Factory Pack Quantity: 800
Subcategory: Hardware
Unit Weight: 0.018025 oz
USHTS:
7318290000
CNHTS:
7318290000
TARIC:
8547200090
ECCN:
EAR99

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Image Description
Panasonic ERT-J1VG103FA Also Bought Image
NTC Thermistors 10KOhms 1% THERMISTOR NTC
EPCOS / TDK B59707A0120A062 Also Bought Image
PTC Thermistors 1210 80VDC 50mA PTC Overcurrent
onsemi NCV2202SN2T1G Also Bought Image
Analog Comparators 0.85-6 V SINGLE CMOS COMP
Wurth Elektronik 7443550101 Also Bought Image
Power Inductors - SMD WE-HCI 10uH 8.5A DCR=14.1mOhms AECQ2
Wurth Elektronik 694108106102 Also Bought Image
DC Power Connectors WR-DC PwrJk CtrPnSMT RtAngld W/4 Sldg Pad
Wurth Elektronik 7427511 Also Bought Image
Ferrite Beads WE-SUKW 5Hole 272Ohm 25MHz AEC-Q200
Susumu KRL1632E-M-R010-F-T5 Also Bought Image
Current Sense Resistors - SMD 3/4w 10m ohm 1%
Susumu KRL1632E-M-R100-F-T5 Also Bought Image
Current Sense Resistors - SMD 3/4w 100m ohm 1%
Samtec TFM-110-01-L-D-RE1-WT Also Bought Image
Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch
YAGEO RC0603FR-07178KL Also Bought Image
Thick Film Resistors - SMD 178 kOhms 100 mW 0603 1%