885012207072

Wurth Elektronik
710-885012207072

885012207072

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.1uF 0805 10% 25V MLCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 93,632

Stock:

93,632 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.079 $0.79
$0.077 $1.93
$0.071 $7.10
$0.069 $17.25
$0.063 $31.50
$0.062 $62.00
$0.034 $85.00
Full Reel (Order in multiples of 4000)
$0.034 $136.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
25 VDC
X7R
10 %
0805
2012
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
WCAP-CSGP
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 0.000226 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Chip Capacitors

Würth Elektronik Multilayer Ceramic Chip Capacitors (MLCCs) comprise a large portfolio of sizes up to 2220. Würth Elektronik MLCCs allow users to weigh the size of the capacitor against other concerns, such as electrical performance, volumetric capacitance, and DC bias behavior. Downsizing might be the right choice for some applications, while others require larger sizes of MLCCs for meeting performance needs.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WCAP-CSGP General-Purpose MLCCs

Würth Elektronik WCAP-CSGP General-Purpose Multilayer Ceramic Capacitors (MLCCs) come in 0402 to 1812 package sizes for general use. Würth Elektronik WCAP-CSGP General-Purpose MLCCs ceramic characteristics of Class I and Class II. Class I ceramic capacitors, which include the NPO type, are characterized by a small permittivity, giving them smaller capacities. The dependencies of temperature and voltage for Class I capacitors are linear. These MLCCs undergo minimal aging. Class II ceramic capacitors, which includes the X7R and X5R types, own a higher permittivity. This higher permittivity allows these MLCCs to provide higher capacities. Class II MLCCs have non-linear dependencies of temperature and voltage. These capacitors show aging behavior.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Image Description
Vishay K102J15C0GF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 50volts 5% C0G 5mm LS
Lumex SSL-LX20465YD
Standard LEDs - Through Hole 2mm Tapered Yellow
WIMA MKS2B041001C00KSSD
Film Capacitors 1uF 50 Volts 10%
Wurth Elektronik 885012207074
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.22uF 0805 10% 25V MLCC
Analog Devices Inc. MAX735CPA+
Switching Voltage Regulators -5V, Inverting, PWM DC-DC Converter
Wurth Elektronik 860010273011
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 470uF 10V 20% Radial
Panasonic ECA-1AM101I
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
CUI Devices PJ-047B
DC Power Connectors Power Jacks
Cornell Dubilier 108CKS6R3M
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3V 20%
Analog Devices Inc. LT1302CN8-5#PBF
Switching Voltage Regulators uP Hi Out C Boost Adj & Fixed 5V DC/DC C