885012206052

Wurth Elektronik
710-885012206052

885012206052

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 0603 10% 16V MLCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 44,566

Stock:

44,566 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.16 $0.16
$0.153 $1.53
$0.141 $14.10
$0.123 $61.50
$0.11 $275.00
Full Reel (Order in multiples of 4000)
$0.11 $440.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1 uF
16 VDC
X7R
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
WCAP-CSGP
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Capacitance - nF: 1000 nF
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Chip Capacitors

Würth Elektronik Multilayer Ceramic Chip Capacitors (MLCCs) comprise a large portfolio of sizes up to 2220. Würth Elektronik MLCCs allow users to weigh the size of the capacitor against other concerns, such as electrical performance, volumetric capacitance, and DC bias behavior. Downsizing might be the right choice for some applications, while others require larger sizes of MLCCs for meeting performance needs.

Image Description
Vishay RCC0603330RFKEA
Thick Film Resistors - SMD 1/5W 330ohms 1% 100ppm
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Wurth Elektronik 885012206095
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.1uF 0603 10% 50V MLCC
Wurth Elektronik 885012207103
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 0805 10% 50V MLCC
Wurth Elektronik 885012107014
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 10uF 0805 20% 16V MLCC
Wurth Elektronik 885012206020
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.1uF 0603 10% 10V MLCC
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-072K2L
Thick Film Resistors - SMD 2.2 kOhms 100mW 0603 1%
Wurth Elektronik 885012206046
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.1uF 0603 10% 16V MLCC
Wurth Elektronik 885012208041
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 10uF 1206 10% 16V MLCC