885012206046

Wurth Elektronik
710-885012206046

885012206046

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.1uF 0603 10% 16V MLCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,391

Stock:

20,391 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.059 $0.59
$0.053 $5.30
$0.046 $23.00
$0.026 $65.00
Full Reel (Order in multiples of 4000)
$0.026 $104.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
16 VDC
X7R
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
WCAP-CSGP
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Chip Capacitors

Würth Elektronik Multilayer Ceramic Chip Capacitors (MLCCs) comprise a large portfolio of sizes up to 2220. Würth Elektronik MLCCs allow users to weigh the size of the capacitor against other concerns, such as electrical performance, volumetric capacitance, and DC bias behavior. Downsizing might be the right choice for some applications, while others require larger sizes of MLCCs for meeting performance needs.

Image Description
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Wurth Elektronik 885012206076
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 0603 10% 25V MLCC
Wurth Elektronik 150060GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Wurth Elektronik 885012206052
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 0603 10% 16V MLCC
Wurth Elektronik 885012207026
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 10uF 0805 10% 10V MLCC
Wurth Elektronik 885012207103
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 0805 10% 50V MLCC
Wurth Elektronik 885012207072
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.1uF 0805 10% 25V MLCC
Wurth Elektronik 885012207051
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 0805 10% 16V MLCC
Wurth Elektronik 885012206095
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.1uF 0603 10% 50V MLCC
Wurth Elektronik 885012107014
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 10uF 0805 20% 16V MLCC