865080657018

Wurth Elektronik
710-865080657018

865080657018

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 220uF 50V 20% SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 205,510

Stock:

205,510 Can Ship Immediately

Factory Lead-Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.91 $0.91
$0.778 $38.90
$0.677 $67.70
$0.602 $150.50
Full Reel (Order in multiples of 500)
$0.526 $263.00
$0.501 $501.00
$0.50 $1,250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  Details
WCAP-ASLI
Aluminum Electrolytic Capacitors
220 uF
50 VDC
20 %
-
- 55 C
+ 105 C
10 mm
10.3 mm
10.3 mm
10.5 mm
2000 Hour
650 mA
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Dissipation Factor DF: 12
Leakage Current: 110 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Electrolytic Capacitors
Unit Weight: 0.043034 oz
USHTS:
8532220020
CNHTS:
8532221000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Image Description
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
Microchip MCP2551-I/SN
CAN Interface IC Hi Spd CAN Transceiv
Wurth Elektronik 865060653010
Aluminum Electrolytic Capacitors - SMD WCAP-ASLL 100uF 50V 20% SMD/SMT
Wurth Elektronik 865080453014
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 330uF 25V 20% SMD/SMT
Samsung Electro-Mechanics CL31A106MBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 50V X5R 3 1206
Wurth Elektronik 865080643008
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 22uF 50V 20% SMD/SMT
Panasonic ERJ-2RKF22R0X
Thick Film Resistors - SMD 0402 22.0ohms 1% Tol AEC-Q200
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603JR-070RL
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%