865080442004

Wurth Elektronik Logo
710-865080442004

865080442004

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 22uF 25V 20% SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,453

Stock:

11,453 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.20 $0.20
50 $0.171 $8.55
100 $0.148 $14.80
250 $0.132 $33.00
500 $0.115 $57.50
Full Reel (Order in multiples of 1000)
1,000 $0.11 $110.00
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  Details
WCAP-ASLI
Aluminum Electrolytic Capacitors
22 uF
25 VDC
20 %
-
- 55 C
+ 105 C
5 mm
5.3 mm
5.3 mm
5.5 mm
2000 Hour
145 mA
Reel
Cut Tape
Brand: Wurth Elektronik
Dissipation Factor DF: 14
Leakage Current: 5.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Electrolytic Capacitors
Unit Weight: 0.006349 oz
USHTS:
8532220020
CNHTS:
8532221000
CAHTS:
8532220000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Image Description
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
ROHM Semiconductor SFR03EZPF1002 Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200
Nexperia PMBS3904,235 Also Bought Image
Bipolar Transistors - BJT PMBS3904/SOT23/TO-236AB
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-071ML Also Bought Image
Thick Film Resistors - SMD 1 MOhms 100mW 0603 1%
Bourns CR0603-FX-5100ELF Also Bought Image
Thick Film Resistors - SMD 510 ohm 1%
Texas Instruments LM4040C10IDBZR Also Bought Image
Voltage References 10-V Prec Micropower Shunt 0.5% accuracy
E-Switch TL1105SPF100Q Also Bought Image
Tactile Switches 6.0X2.8MM 100G
YAGEO CC0603JRX7R8BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.1uF X7R 0603 5%
Comchip Technology CDBW140-G Also Bought Image
Schottky Diodes & Rectifiers VR=40V, IO=1A