860020775015

Wurth Elektronik Logo
710-860020775015

860020775015

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 100uF 63V 20% Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,515

Stock:

3,515 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.40 $0.40
50 $0.344 $17.20
100 $0.30 $30.00
250 $0.267 $66.75
Full Ammo Pack (Order in multiples of 600)
600 $0.234 $140.40
1,200 $0.226 $271.20
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
63 VDC
+ 105 C
10 mm
5 mm
12.5 mm
2000 Hour
20 %
230 mA
- 40 C
Straight
WCAP-ATG5
Ammo Pack
Brand: Wurth Elektronik
Dissipation Factor DF: 9
Leakage Current: 63 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Type: Electrolytic Capacitors
Voltage Rating AC: -
Unit Weight: 0.054075 oz

USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Image Description
WIMA MKP2C021001B00KF00 Also Bought Image
Film Capacitors MKP 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5
STMicroelectronics L7812CV Also Bought Image
Linear Voltage Regulators 12V 1.5A Positive
KEMET C315C101J2G5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 5% LS=2.54mm
onsemi 1N4004G Also Bought Image
Rectifiers 400V 1A Standard
KOA Speer MF1/4DCT52R3301F Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 3.3K OHM 1%
Wurth Elektronik 860020672005 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial
Wurth Elektronik 860020574012 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 220uF 35V 20% Radial
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Wurth Elektronik 860020672011 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 22uF 50V 20% Radial
KOA Speer MF1/4DCT52R7501F Also Bought Image
Metal Film Resistors - Through Hole 1/4W 7.5K ohm 1%