860010472003

Wurth Elektronik Logo
710-860010472003

860010472003

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 22uF 25V 20% Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,271

Stock:

4,271 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.10 $0.10
50 $0.085 $4.25
100 $0.074 $7.40
250 $0.066 $16.50
Full Ammo Pack (Order in multiples of 2000)
2,000 $0.066 $132.00
Product Attribute Attribute Value
Wurth Elektronik
Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
22 uF
25 VDC
+ 85 C
5 mm
2 mm
11 mm
2000 Hour
20 %
94 mA
- 40 C
Straight
WCAP-ATG8
Ammo Pack
Brand: Wurth Elektronik
Dissipation Factor DF: 14
Leakage Current: 5.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Electrolytic Capacitors
Voltage Rating AC: -

USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

WCAP-ATG8 General Purpose Radial THT Capacitors

Würth Elektronik WCAP-ATG8 General Purpose Radial THT Capacitors are available in 10V, 16V, 25V, 35V, 50V, 63V, and 400V and are recommended for wave soldering. These capacitors have an operating temperature of -40°C to +85°C for UR < 400V and -25°C to +85°C for UR ≥ 400V. The WCAP-ATG8 series features a 2000h load life at +85°C.

Image Description
Wurth Elektronik 860020672005 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Wurth Elektronik 860020474014 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 470uF 25V 20% Radial
Wurth Elektronik 860010472002 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 10uF 25V 20% Radial
Wurth Elektronik 860020472006 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 47uF 25V 20% Radial
Wurth Elektronik 860010372006 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 100uF 16V 20% Radial
Wurth Elektronik 860010473007 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 100uF 25V 20% Radial
Wurth Elektronik 860020672006 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 2.2uF 50V 20% Radial
Wurth Elektronik 860010672004 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 0.47uF 50V 20% Radial