830035266

Wurth Elektronik Logo
710-830035266

830035266

Mfr.:

Description:
Crystals WE-XTAL 24.0MHz 50ppm 3.2 x 2.5mm

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,140

Stock:

3,140 Can Ship Immediately

Factory Lead-Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.59 $0.59
10 $0.541 $5.41
50 $0.517 $25.85
100 $0.494 $49.40
500 $0.459 $229.50
1,000 $0.423 $423.00
Full Reel (Order in multiples of 3000)
3,000 $0.376 $1,128.00
Product Attribute Attribute Value
Wurth Elektronik
Crystals
RoHS:  Details
SMD/SMT
3.4 mm x 2.7 mm
16 pF
24 MHz
50 PPM
50 PPM
50 Ohms
100 uW
- 10 C
+ 60 C
3.4 mm
2.7 mm
0.8 mm
-
WE-XTAL
Reel
Cut Tape
Brand: Wurth Elektronik
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystal
USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99

Crystals

Würth Elektronik Quartz and Watch Crystals, the WE-XTAL series, are available in SMT and THT models. They are hermetically sealed and offered in a wide variety of package sizes. The quartz crystals are available in frequencies between 1.8423MHz and 50MHz. The watch crystals have a frequency of 32.768kHz. Würth Elektronik WE-XTAL series is used in a wide range of electronic applications that require timing devices.

Image Description
TDK NTCG103JX103DT1S Also Bought Image
NTC Thermistors 0402 10Kohm 0.5% AEC-Q200 150C
STMicroelectronics NUCLEO-H7A3ZI-Q Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32H7A3ZI MCU, SMPS, supports Arduino, ST Z
Wurth Elektronik 830069944 Also Bought Image
Crystals WE-XTAL 12.0MHz 30ppm 3.2 x 2.5mm
Amphenol A-1JB Also Bought Image
RF Connectors / Coaxial Connectors AMC PCB JACK S/M T&R U.FL Compatible
Wurth Elektronik 742863160 Also Bought Image
Ferrite Beads WE-CBF HF 0603 SMD 100MHz 600Ohm 500mA
Wurth Elektronik 61302011121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 20 P Single Str Gold
YAGEO AC0805FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 125mW 0805 1% AEC-Q200