78439346056

Wurth Elektronik Logo
710-78439346056

78439346056

Mfr.:

Description:
Power Inductors - SMD WE-XHMA 6060 5.6uH 6.9A 15mOhms AEC-Q200

Lifecycle:
New Product: New from this manufacturer.

In Stock: 1,258

Stock:

1,258 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.55 $4.55
10 $4.17 $41.70
50 $3.85 $192.50
100 $3.58 $358.00
Full Reel (Order in multiples of 700)
700 $2.66 $1,862.00
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  Details
Molded
SMD/SMT
6.65 mm x 6.45 mm x 5.8 mm
Shielded
5.6 uH
20 %
6.9 A
15 mOhms
12.1 A
- 40 C
+ 125 C
PCB Mount
6.65 mm
6.45 mm
5.8 mm
WE-XHMA
Reel
Cut Tape
Brand: Wurth Elektronik
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 25 MHz
Factory Pack Quantity: 700
Subcategory: Inductors, Chokes & Coils
Termination: Standard

This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CAHTS:
8504500000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

WE-XHMA SMD Power Inductors

Würth Elektronik WE-XHMA SMD Power Inductors are AEC-Q200 qualified and offer a compact design and high current capacity. WE-XHMA inductors feature a flat wire coil for low copper losses and a composite core material that allows high saturation currents. In addition, these inductors are magnetically shielded, have a high current capability, and handle high transient current spikes. Würth Elektronik WE-XHMA SMD Power Inductors are ideal for use as a DC/DC converter for high current supplies or field programmable gate arrays (FPGAs).

Image Description
Wurth Elektronik 78439346047 Also Bought Image
Power Inductors - SMD WE-XHMA 6060 4.7uH 7.4A 13mOhms AEC-Q200
YAGEO PA2512FKE071U5E Also Bought Image
Current Sense Resistors - SMD 1.5 mOhms 1W 50PPM/C 1 % 2512 AEC-Q200
Wurth Elektronik 78439346068 Also Bought Image
Power Inductors - SMD WE-XHMA 6060 6.8uH 6.5A 17.6mOhms AEC-Q200
ECS ECS-.327-CDX-2217 Also Bought Image
Crystals 32.768KHz, 12.5pF, ECX-16, +/-20 ppm, 1.6 x 1.0 x 0.5 mm, -40 +85 C, RoHS
Coilcraft MSS1278H-103MED Also Bought Image
Power Inductors - SMD 10uH Shld 5.6A 20% DCR=18mOhms AEC-Q200
Bourns SRP8540A-5R6M Also Bought Image
Power Inductors - SMD Ind,8.8x8.4x3.8mm,5.6uH+/-20%,7.5A,shd AEC-Q200
Anaren BD60120N50100AHF Also Bought Image
Signal Conditioning
Murata DEM8045Z-4R7N=P3 Also Bought Image
Power Inductors - SMD
Epson FA-238V 12.0000MB50X-C0 Also Bought Image
Crystals SMD XTL MHZ +/-50PPM +/-50PPM-40 85C 18PF 1K TR
Pulse PM5432.562NLT Also Bought Image
Power Inductors - SMD 5.6uH 9.9A AEC-Q200 DCR=15.9mOhms 20%