78438356022

Wurth Elektronik
710-78438356022

78438356022

Mfr.:

Description:
Power Inductors - SMD WE-MAIA SMD 4020 2.2 uH 6.2A 35mOhms AEC-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,255

Stock:

1,255 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.94 $1.94
$1.90 $19.00
$1.82 $91.00
$1.67 $167.00
$1.54 $770.00
Full Reel (Order in multiples of 1000)
$1.17 $1,170.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
Unshielded
2.2 uH
20 %
6.2 A
35 mOhms
6.2 A
- 40 C
+ 85 C
-
PCB Mount
4.1 mm
4.1 mm
2.1 mm
-
Iron Alloy
AEC-Q200
WE-MAIA
Reel
Cut Tape
MouseReel
Application: Power
Brand: Wurth Elektronik
Core Type: Molded
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 34 MHz
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.008113 oz
                    
Effective 1/11/17, Wurth will implement additional mechanical
dimensions, the product marking code and the start of winding
information into the specification. Due to this change the
following parts of the dimension are affected. This change
doesn?t affect the mechanical properties of the parts itself.
There will be no change in form, fit, function, quality or
reliability of the product.

5-0517-14
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-MAIA SMD Metal Alloy Power Inductors

Würth Elektronik WE-MAIA SMD Metal Alloy Power Inductors offer AEC-Q200 qualifications and provide 50% higher switching controller efficiency due to high saturation current (ISAT) and low DC resistance (RDC). Würth Elektronik WE-MAIA features a pre-pressed case that prevents material cracks in the core and reduces the stray field. WE-MAIA series is magnetically shielded and ensures a more effective process control due to a higher level of automation.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of Single Coil Shielded Inductors. These inductors are available in high saturation current, low-profile, low RDC, performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

Automotive Products

Würth Elektronik offers a wide range of components designed and approved to meet automotive application standards. The automotive product offering includes EMC components, power magnetics, and RF inductors with AEC-Q200 qualifications, as well as robust SMT spacers available with IATF 16949-certified production. These automotive-focused product families from Würth Elektronik are manufactured in accordance with respective market requirements for Passive and Electromechanical components based on the reference guide of the AIAG (Automotive Industry Action Group). This manufacturing process ensures reliable product quality sufficiency to meet increasing customer requirements for automotive applications.

Image Description
Wurth Elektronik 7843833
WE-MAIA Design Kit 3010/3012/3015
Image Description
Texas Instruments TPS552882RPMR
36-V, 16-A buck-boost converter 26-VQFN-HR -40 to 125
TDK C3225X7R1H106K250AC
1210 50VDC 10uF 10% X7R
Samtec SHF-105-01-L-D-SM-LC
Shrouded Terminal Strip, 0.050" pitch
Murata XRCGB24M000F3M00R0
24 MHZ 150 OHM MAX +-70P
Panasonic 20SVPA10M
10UF 20V ESR=40
TDK C1005X7R1H473K050BB
0402 50VDC 47nF 10% X7R 0.5mm
Vishay CRCW0402806KFKED
1/16watt 806Kohms 1%
Analog Devices Inc. MAX4787EXK+T
50mA/100mA Current-Limit Switches
Microchip MIC5317-2.8YM5-TR
Single LDO, Hi-Perf. 150mA, 2.8 Vout
Panasonic 25TQC15MV
25volts 15uF ESR 45mohm