782853701

Wurth Elektronik Logo
710-782853701

782853701

Mfr.:

Description:
Ferrite Beads WE-CBA EMI 700Ohms 1500mA 0,1Ohms AECQ2

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,062

Stock:

5,062
Can Ship Immediately

On Order:

4,000
Expected 20-Apr-23

Factory Lead-Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.32 $0.32
10 $0.316 $3.16
25 $0.309 $7.73
50 $0.252 $12.60
100 $0.215 $21.50
500 $0.177 $88.50
1,000 $0.092 $92.00
Full Reel (Order in multiples of 4000)
4,000 $0.092 $368.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Ferrite Beads
RoHS:  Details
WE-CBA
EMI Suppression Ferrite Beads
SMD/SMT
700 Ohms, 730 Ohms
1.5 A
25 %
100 mOhms
- 55 C
+ 125 C
2 mm
1.2 mm
0.9 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz, 124 MHz
Type: High Current

This functionality requires JavaScript to be enabled.
USHTS:
8548000000
CNHTS:
8548000001
TARIC:
8504509590
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Image Description
ECS ECS-.327-CDX-2217 Also Bought Image
Crystals 32.768KHz, 12.5pF, ECX-16, +/-20 ppm, 1.6 x 1.0 x 0.5 mm, -40 +85 C, RoHS
Wurth Elektronik 782853131 Also Bought Image
Ferrite Beads WE-CBA EMI 120Ohms 3000mA 0,03Ohm AECQ2
TDK VLS3015CX-4R7M-H Also Bought Image
Power Inductors - SMD 4.7uH 20% 0.12ohm 1.15A AEC-Q200
KYOCERA AVX KC2520Z100.000C15XXK Also Bought Image
Standard Clock Oscillators Clock Oscillator,2.5x2.0x0.8mm size, CMOS, 100.000MHz, 1.8, 2.5, 3.3V Compatible, +/-30ppm (-40 - +105C)
C&K Switches PTS636 SM43J SMTR LFS Also Bought Image
Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 4.3mm H, 180gf, J leads, No ground pin, Black Actuator
TDK MLZ1608N6R8LTD25 Also Bought Image
Power Inductors - SMD 0603 6.8uH 20% AEC-Q200 low resist
TDK MLZ1608N3R3LTD25 Also Bought Image
Power Inductors - SMD 0603 3.3uH 20% AEC-Q200 low resist
Vishay SMAJ5.0A-E3/61 Also Bought Image
ESD Suppressors / TVS Diodes 400W 5.0V 5% Uni
TDK VLS6045EX-330M Also Bought Image
Power Inductors - SMD 33uH 0.175ohms 1.9A
Murata 1277AS-H-100M=P2 Also Bought Image
Power Inductors - SMD 10 UH 20%