7499211121A

Wurth Elektronik Logo
710-7499211121A

7499211121A

Mfr.:

Description:
Modular Connectors / Ethernet Connectors WE-RJ45 Int XFMR THT 1x1 PoE Tab Down EMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,198

Stock:

1,198 Can Ship Immediately

Factory Lead-Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $9.80 $9.80
10 $8.17 $81.70
58 $7.71 $447.18
116 $7.25 $841.00
522 $7.20 $3,758.40
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  Details
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Finger
Cat 5
Board Lock
Right Angle
Solder Pin
350 mA
-
- 40 C
+ 85 C
Black
WE-RJ45
Tube
Accessory Type: -
Application: 10/100 Base-T PoE
Brand: Wurth Elektronik
Contact Material: Ferrite
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 29
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 0.197076 oz
USHTS:
8504210020
CNHTS:
8536901100
CAHTS:
8504210010
KRHTS:
8504219010
TARIC:
8536699099
BRHTS:
85042100
ECCN:
EAR99

RJ45 Jacks with Integrated Magnetics

Würth Elektronik RJ45 Jacks with Integrated Magnetics provide outstanding performance and EMI shielding for the Ethernet interface. These magnetically EMI shielded RJ45 Ethernet jacks offer performance speeds from 10/100/1000BaseT up to 10Gb with or without PoE/PoE+ function. Many configurations include an extended operating temperature range to qualify the Würth Elektronik RJ45 Ethernet Jacks with Integrated Magnetics for industrial use. The WE-RJ45 LAN series offers THT pins for wave and reflow soldering. The WE-RJ45 LAN jacks also feature higher mechanical stability than comparable RJ45 products due to the extra high standoff, which allows good thermal airflow. 

Image Description
Texas Instruments TLV76733DRVR Also Bought Image
LDO Voltage Regulators Adjustable- and fixed-output, 1-A, 16-V, positive-voltage low-dropout (LDO) linear regulator 6-WSON -40 to 125
Wurth Elektronik 155060RS73200 Also Bought Image
Standard LEDs - SMD WL-SMSW Wtrclr SdVw Red 2V 20mA 632nm
Panasonic ERJ-U03F3R30V Also Bought Image
Thick Film Resistors - SMD 0603 1% 3.3ohm AEC-Q200 Anti-Sulfur
Murata GCM188R71H103KA37J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GCM155R71H103KA55D
Wurth Elektronik 150060RS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
onsemi 1N4148WS Also Bought Image
Diodes - General Purpose, Power, Switching Small Signal Diode
WIZnet W5500 Also Bought Image
Ethernet ICs 3in1 Enet Controller TCP/IP +MAC+PHY
ECS ECS-120-12-33-AEN-TR Also Bought Image
Crystals 12MHz 12pF 25ppm -40C +85C
Sensata CN048D05 Also Bought Image
Solid State Relays - PCB Mount 48VDC/0.1A, 5VDC i nput, 6mm SIP SSR
Littelfuse SMAJ58A Also Bought Image
ESD Suppressors / TVS Diodes 400W 58V 5% Uni-Directional