See an Error?

7488910915

Wurth Elektronik Logo
710-7488910915

7488910915

Mfr.:

Description:
Antennas WE-MCA Multilyr Chip 902-928MHz 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,868

Stock:

1,868 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.38 $1.38
10 $1.24 $12.40
100 $1.10 $110.00
1,000 $0.963 $963.00
Full Reel (Order in multiples of 2000)
2,000 $0.871 $1,742.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Antennas
RoHS:  Details
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Passive Antenna
928 MHz
908 MHz
LoRaWAN, SigFox
ISM, RFID
Chip
Multilayer
0.5 dBi
50 Ohms
3
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
-
915 MHz
IoT Application
5.2 mm
3.7 mm
0.7 mm
-
WE-MCA
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Factory Pack Quantity: 2000
Subcategory: Antennas
USHTS:
8534000095
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Image Description
Linx Technologies ANT-915-uSP410 Also Bought Image
Antennas 915MHz chip antenna, solder surface mount, ISM, LoRaWAN, SigFox, LPWA, low proximity effect
Linx Technologies ANT-868-uSP410 Also Bought Image
Antennas 868MHz chip antenna, solder surface mount, ISM, LoRaWAN, SigFox, LPWA, low proximity effect
Pulse W3139 Also Bought Image
Antennas Ant Helix SMT ISM868/915
Taoglas NCP.5820 Also Bought Image
Antennas NB-IoT/CAT M1 Antenna
Pulse W3211 Also Bought Image
Antennas Ant Cer 902-928MHz 10x3.2x5mm
Kyocera AVX M620720 Also Bought Image
Antennas Ceramic Chip ANTENNA ISM Freq: 868 915MH
Linx Technologies ANT-916-USP Also Bought Image
Antennas microSplatch Planar Antenna 916MHz, SMD
Linx Technologies ANT-916-USP-T Also Bought Image
Antennas microSplatch Planar Antenna, 916MHz, SMD
Pulse W3320 Also Bought Image
Antennas CER ANT 3 in 1 ISM868/915, ISM2.4G
Wurth Elektronik 7488910092 Also Bought Image
Antennas WE-MCA Chip 868-960MHz 50ohm