See an Error?

7466114

Wurth Elektronik
710-7466114

7466114

Mfr.:

Description:
Terminals WP-SMSH SMT Shank Type D M4 Thread

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,700

Stock:

1,700 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.64 $2.64
$2.51 $25.10
$2.27 $113.50
$2.03 $203.00
$1.84 $920.00
$1.83 $1,830.00
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Terminals
RoHS:  Details
Screw Terminals
Screw
# 8
SMD/SMT
PCB
Male
Not Insulated
-
Tin
Copper
WP-SMSH
REDCUBE Terminals
Bulk
Brand: Wurth Elektronik
Current Rating: 50 A
Insulation Material: Not Insulated
Length: 8 mm
Material: Brass
Maximum Operating Temperature: + 155 C
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 7 mm
Unit Weight: 0.042329 oz

USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

REDCUBE Terminals

Würth Elektronik REDCUBE Terminals offer low contact resistance that provides minimum self-heating. Four designs cover an expansive range of processing technologies for a variety of applications. The Press-Fit terminals allow power transfers up to 500A with low heat development. Each solid press-fit pin typically has a pull-out force of more than 100N. The REDCUBE plug features the benefits of the Press-Fit design with the added benefit of a screwless cable connection. REDCUBE SMD and THR terminals are designed to meet the growing demand in electronic market. They provide high current technology and fully automated, time-saving processing. Würth REDCUBE Terminals are ideally suited for transportation, industrial, agricultural, medical, and alternative energy applications.

REDCUBE SMD Terminals

Würth Elektronik REDCUBE SMD Terminals combine the advantage of fully automated pick-and-place mounting in conjunction with high-current technology. The small size of REDCUBE SMD terminals and large area connection to the pad achieves a low contact resistance and low self-heating allowing a high packing density without critical heat development on the PCB. The components provide power up to 70A and high holding forces and torques. Würth Elektronik Board-to-Board and Wire-to-Board connections are possible with the enlargement of the 90° angled REDCUBE SMD version.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Image Description
Vishay BAT165-HG3/H
Schottky Diodes & Rectifiers SCHOTTKY DIODE MICROSMF
Texas Instruments TPS62A01DRLR
Switching Voltage Regulators 2.5-V to 5.5-V input, 1-A high-efficiency step-down converter in SOT-563 package 6-SOT-5X3 -40 to 125
KEMET C4AF9BW5220F3MK
Film Capacitors 620V 22 uF 105C 10% AEC-Q200
Texas Instruments LM51561DSSR
Switching Controllers 2.2MHz Wide Input Nonsynchronous Boost,SEPIC,Flyback Controller with Spread Spectrum 12-WSON -40 to 125
Vishay BZX584C12-G3-08
Zener Diodes 300mW SOD-523 12V Small Signal
Nexperia BZX58550-C3V0X
Zener Diodes BZX58550-C3V0/SOD523/SC-79
Vishay SSC54-E3/57T
Schottky Diodes & Rectifiers 5.0 Amp 40 Volt
Harwin S2751-46R
Circuit Board Hardware - PCB SMT Mini Test Terminal, Reel
Wurth Elektronik 74651194R
Terminals WA-SMSR THR Shank M4 11mm
Nexperia PMV16XNR
MOSFET PMV16XN/SOT23/TO-236AB