7447860127G

Wurth Elektronik
710-7447860127G

7447860127G

Mfr.:

Description:
RF Inductors - SMD WE-MK 0.3A 27nH Shld 0603 DCR=450 mOhms

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,350

Stock:

6,350 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.087 $0.87
$0.08 $4.00
$0.074 $7.40
$0.066 $66.00
$0.054 $135.00
Full Reel (Order in multiples of 4000)
$0.054 $216.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Shielded
27 nH
2 %
300 mA
450 mOhms
-
- 55 C
+ 125 C
12
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Ceramic
WE-MK
Reel
Cut Tape
MouseReel
Application: RF
Brand: Wurth Elektronik
Case Code - in: 0603
Case Code - mm: 1608
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 1.4 GHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 0.000113 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-MK Multilayer Ceramic SMD Inductors

Würth Elektronik WE-MK Multilayer Ceramic SMD Inductors are available in small package sizes and feature windings printed on a ceramic substrate. These inductors are thermally stable and do not show any variation in inductance over a large temperature range. Additional features include high >17GHz self-resonant frequency, 5% inductive tolerance, and -40°C to +120°C operating temperature range. Applications for Würth Elektronik WE-MK Multilayer Ceramic SMD Inductors include high-frequency circuits, BLUETOOTH®, wireless LAN, filter circuits, laptops, and more.

Image Description
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
onsemi LM1117MPX-33NOPB
LDO Voltage Regulators 800-mA 15-V linear voltage regulator 800-mA 15-V linear voltage regulator
Wurth Elektronik 7447860156
RF Inductors - SMD WE-MK 0603 56nH 300mA DCR=0.75mOhm
Wurth Elektronik 7447860147
RF Inductors - SMD WE-MK 0603 47nH 300mA DCR=0.7ohm
Wurth Elektronik 7447860047G
RF Inductors - SMD WE-MK 0.3A 4.7nH Shd 0603 DCR=160 mOhms
Wurth Elektronik 7447860118G
RF Inductors - SMD WE-MK DCRes=0.35Ohms 0603 0.3A +/- 2%
Wurth Elektronik 7447860115G
RF Inductors - SMD WE-MK DCRes=0.32Ohms 0603 0.3A +/- 2%
Wurth Elektronik 7447860112G
RF Inductors - SMD WE-MK 0.3A 12nH Shld 0603 DCR=280 mOhms
Wurth Elektronik 7447860133G
RF Inductors - SMD WE-MK DCRes=0.55Ohms 0603 0.3A +/- 2%
Wurth Elektronik 7447860110G
RF Inductors - SMD WE-MK 0.3A 10nH Shld 0603 DCR=260 mOhms