7447720392

Wurth Elektronik
710-7447720392

7447720392

Mfr.:

Description:
Power Inductors - Leaded WE-TI RadXtnd Ld8095 WW3900uH .26A 7Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 149

Stock:

149 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.02 $1.02
$0.989 $9.89
$0.922 $46.10
$0.819 $81.90
$0.802 $224.56
$0.735 $411.60
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Power Inductors - Leaded
RoHS:  Details
Wirewound
Radial
Unshielded
3.9 mH
10 %
260 mA
7 Ohms
270 mA
- 40 C
+ 125 C
-
PCB Mount
9.5 mm
-
-
7.8 mm
Ferrite
WE-TI
Tray
Application: Power
Brand: Wurth Elektronik
Core Type: Wirewound
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: 700 kHz
Factory Pack Quantity: 140
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.074283 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Single Coil Unshielded Power Inductors

Würth Elektronik offers a variety of Single Coil Unshielded Inductors. These inductors are available in wirewound, high frequency, SMT, and radial through-hole versions. Würth Elektronik Single Coil Unshielded Power Inductors are often used in DC/DC converters as well as in RF/HF circuits, filter applications, EMI and power supply filters, and signal filtering.

WE-TI Wire-Wound Inductor Family

Würth Elektronik WE-TI Wire-Wound Inductors feature a radial through-hole inductor, high saturation core material, small size, and a maximum current of up to 8.5A. The inductor family includes three variations: radial, leaded, unshielded WE-TI series; radial, 4-pin, unshielded WE-TIF series; and radial, leaded, shielded WE-TIS series. Würth Elektronik WE-TI Wire-Wound Inductors are ideal for signal filtering, switches, switching power supplies for small and medium voltages, power supply filters, and EMI filters.

Image Description
Panasonic EEH-AZT1E221B
Aluminum Organic Polymer Capacitors 25VDC 220uF 20% Hi Rip AEC-Q200
Analog Devices Inc. REF195ESZ
Voltage References 01CRO POWER 5VOLT REF IC
Texas Instruments ADS1232IPWG4
Analog to Digital Converters - ADC 24-Bit Ultra Low-Noise
Omron G4A-1A-E-DC5
General Purpose Relays SPST-NO 5VDC PCB & QC
Wurth Elektronik 7447720222
Power Inductors - Leaded WE-TI RadXtnd Ld8095 WW2200uH .3A 4.73Oh
Chemi-Con APSG160ELL271MF08J
Aluminum Organic Polymer Capacitors 16V 270uF 20% Tol.
Caddock MP915-10.0-1%
Thick Film Resistors - Through Hole 10 ohm 15W 1% TO-126 PKG PWR FILM
Wurth Elektronik 7447720122
Power Inductors - Leaded WE-TI RadXtnd Ld8095 WW1200uH .36A 2.6Oh
Wurth Elektronik 870235374004
Aluminum Organic Polymer Capacitors WCAP-PT5H 16V 220uF 20% ESR=10mOhms
Wurth Elektronik 7447720101
Power Inductors - Leaded WE-TI 8095 100uH 1.3A DCR=220mOhms