74477030

Wurth Elektronik
710-74477030

74477030

Mfr.:

Description:
Power Inductors - SMD WE-PD 1 mH 600mA DCR=1.82Ohms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,997

Stock:

1,997 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.40 $2.40
$2.24 $22.40
$2.08 $104.00
$1.90 $190.00
$1.70 $425.00
Full Reel (Order in multiples of 500)
$1.51 $755.00
$1.35 $1,350.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  Details
Power Choke Coil
SMD/SMT
12 mm x 12 mm
Shielded
1 mH
20 %
600 mA
1.82 Ohms
700 mA
- 40 C
+ 125 C
-
PCB Mount
12 mm
12 mm
8 mm
-
Ferrite
AEC-Q200
WE-PD
Reel
Cut Tape
MouseReel
Application: Power
Brand: Wurth Elektronik
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 1.8 MHz
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 kHz
Unit Weight: 0.145717 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-PD SMD Power Inductor Family

Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors. The Würth Elektronik WE-PD series includes the WE-PD standard, robust, and performance products. The WE-PD standard features low-loss material, tight tolerances, and high saturation behavior. The WE-PD Robust (R) has a plastic base that improves mechanical stability and efficiency. Additionally, the WE-PD Performance (P) sports an MnZn core that improves saturation and RDC for greater efficiency. Due to the one-piece construction of the WE-PD series, these inductors are more suitable for high vibration or shock applications. Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are AEC-Q200 qualified.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of Single Coil Shielded Inductors. These inductors are available in high saturation current, low-profile, low RDC, performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Single Coil Unshielded Power Inductors

Würth Elektronik offers a variety of Single Coil Unshielded Inductors. These inductors are available in wirewound, high frequency, SMT, and radial through-hole versions. Würth Elektronik Single Coil Unshielded Power Inductors are often used in DC/DC converters as well as in RF/HF circuits, filter applications, EMI and power supply filters, and signal filtering.

Image Description
Vishay SMBJ12CA
ESD Suppressors / TVS Diodes 12V 800W Bidir TransZorb 5% Tol
Renesas Electronics AT45DB321E-SHF-B
NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash
Wurth Elektronik 691346000003B
Pluggable Terminal Blocks WR-TBL Scrlss Psh-In 2.5mm Pit Bk Vert 3P
Analog Devices Inc. LT3080EST#TRPBF
LDO Voltage Regulators Adj 1.1A 1x Res L Drop Reg
Samtec TSW-105-07-T-D
Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch
TDK B82720S2601N40
Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X4,4MH
KEMET C1210C333KBRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .033uF X7R 1210 10%
YAGEO RC0603FR-0720KL
Thick Film Resistors - SMD 20 kOhms 100mW 0603 1%
Littelfuse SMCJ220A
ESD Suppressors / TVS Diodes 1.5kW 220V 5% Uni-Directional