744764004

Wurth Elektronik Logo
710-744764004

744764004

Mfr.:

Description:
Fixed Inductors WE-GF 1210 470nH 10% 450mA DCR=500mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,973

Stock:

1,973 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.68 $0.68
10 $0.613 $6.13
50 $0.564 $28.20
100 $0.527 $52.70
500 $0.479 $239.50
Full Reel (Order in multiples of 1000)
1,000 $0.392 $392.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Fixed Inductors
RoHS:  Details
Power Inductors
Wirewound
SMD/SMT
1210 (3225 metric)
Unshielded
470 nH
10 %
450 mA
500 mOhms
-
- 40 C
+ 105 C
30
526 MHz
Standard
PCB Mount
2.9 mm
2.5 mm
2.2 mm
-
WE-GF
Reel
Cut Tape
MouseReel
Application: RF
Brand: Wurth Elektronik
Case Code - in: 1210
Case Code - mm: 3225
Moisture Sensitive: Yes
Product Type: Fixed Inductors
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 25.2 MHz
Unit Weight: 0.001764 oz
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99

Single Coil Unshielded Power Inductors

Würth Elektronik offers a variety of Single Coil Unshielded Inductors. These inductors are available in wirewound, high frequency, SMT, and radial through-hole versions. Würth Elektronik Single Coil Unshielded Power Inductors are often used in DC/DC converters as well as in RF/HF circuits, filter applications, EMI and power supply filters, and signal filtering.

Image Description
Murata GRM0335C1H102GE01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Murata GRM0335C1H821GE01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
EPCOS / TDK B57236S0160M000 Also Bought Image
Inrush Current Limiters S 236/16/M
TDK C3216C0G1H104J160AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 0.1uF 5% C0G SOFT TERM
Microchip MCP1502T-10E/CHY Also Bought Image
Voltage References 7 ppm 0.1% Voltage Reference
Bourns TBU-CA065-200-WH Also Bought Image
Surge Suppressors Bi-directional TBU
Wurth Elektronik 7447709330 Also Bought Image
Fixed Inductors WE-PD 33uH 4.2A DCR=45mOhms AECQ200
Wurth Elektronik 824011 Also Bought Image
ESD Suppressors / TVS Diodes WE-TVS High Speed 5uA 5VDC 2+1
Maxwell Technologies BCAP0010 P270 S01 Also Bought Image
Supercapacitors / Ultracapacitors 2.7V, 10F wire lead ESHSR-0010C0-002R7
Samsung Electro-Mechanics CL31B106KBHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206