7447471682

Wurth Elektronik Logo
710-7447471682

7447471682

Mfr.:

Description:
Fixed Inductors WE-TIS Lead Rad 1111 6800uH .24A 8.2Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 102

Stock:

102 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.62 $2.62
10 $2.50 $25.00
50 $2.33 $116.50
110 $2.07 $227.70
220 $2.06 $453.20
550 $1.89 $1,039.50
Product Attribute Attribute Value
Wurth Elektronik
Fixed Inductors
RoHS:  Details
Power Inductors
Wirewound
Radial
Shielded
6.8 mH
10 %
240 mA
10 Ohms
180 mA
- 40 C
+ 125 C
-
540 kHz
Standard
PCB Mount
11.5 mm
-
-
11 mm
Ferrite
WE-TIS
Tray
Application: Power
Brand: Wurth Elektronik
Core Type: Wirewound
Lead Spacing: 5 mm
Product Type: Fixed Inductors
Factory Pack Quantity: 110
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 0.130514 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of Single Coil Shielded Inductors. These inductors are available in high saturation current, low-profile, low RDC, performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Image Description
Wurth Elektronik 782115020030 Also Bought Image
Ferrite Beads WE-TEMA Toroidal EMI Suprsr Ferr 12Ohms
Bourns ZV20K1210401NIR1 Also Bought Image
Varistors ZV 20V 10%
Adafruit 4559 Also Bought Image
Heat Shrink Tubing and Sleeves Pre-Cut Multi-Colored Heat Shrink Pack Kit - 280 pcs
Toshiba 2SK208-Y(TE85L,F) Also Bought Image
JFET Junction FET N-Ch 0.3 to 6.5mA 10mA
Toshiba 2SK880GRTE85LF Also Bought Image
JFET N-Ch Junction FET 10mA -50V VGDS
Apex Tool Group T0051384099 Also Bought Image
Soldering Irons METAL WOOL BRASS FOR WDC (2 PCS)
Digilent 240-131 Also Bought Image
PCBs & Breadboards Half-Size Breadboard
onsemi MMBFJ211 Also Bought Image
RF JFET Transistors NCh RF Transistor
Bourns SRR1208-682KL Also Bought Image
Fixed Inductors 6800uH 10% SMD 1208
Wurth Elektronik 782763621 Also Bought Image
Ferrite Beads WE-CBA EMI 620Ohm 1500mA .10Ohm AECQ2