744743102

Wurth Elektronik
710-744743102

744743102

Mfr.:

Description:
Power Inductors - Leaded WE-TI RadXtnd Ld8012 WW1000uH .42A 2.5Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 350

Stock:

350 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.64 $16.40
$1.55 $77.50
$1.49 $149.00
$1.33 $665.00
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Power Inductors - Leaded
RoHS:  Details
Wirewound
Radial
Unshielded
1 mH
10 %
420 mA
2.5 Ohms
550 mA
- 25 C
+ 85 C
-
PCB Mount
12.5 mm
-
-
8 mm
Ferrite
WE-TI
Tray
Application: Power
Brand: Wurth Elektronik
Core Type: Wirewound
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: 1.6 MHz
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 kHz
Unit Weight: 0.064022 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Single Coil Unshielded Power Inductors

Würth Elektronik offers a variety of Single Coil Unshielded Inductors. These inductors are available in wirewound, high frequency, SMT, and radial through-hole versions. Würth Elektronik Single Coil Unshielded Power Inductors are often used in DC/DC converters as well as in RF/HF circuits, filter applications, EMI and power supply filters, and signal filtering.

WE-TI Wire-Wound Inductor Family

Würth Elektronik WE-TI Wire-Wound Inductors feature a radial through-hole inductor, high saturation core material, small size, and a maximum current of up to 8.5A. The inductor family includes three variations: radial, leaded, unshielded WE-TI series; radial, 4-pin, unshielded WE-TIF series; and radial, leaded, shielded WE-TIS series. Würth Elektronik WE-TI Wire-Wound Inductors are ideal for signal filtering, switches, switching power supplies for small and medium voltages, power supply filters, and EMI filters.

Image Description
Microchip ATTINY3226-MF
8-bit Microcontrollers - MCU 20MHz, 32KB,VQFN20, Ind 125C, Green
Vishay MAL213631101E3
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% 10 x 12
Espressif ESP32-PICO-V3-02
RF System on a Chip - SoC Module in SiP form, ESP32 ECO V3 with 8 MB flash and 2 MB PSRAM inside, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm
NXP SPC5643LFF2MLQ1
32-bit Microcontrollers - MCU 32B 1M FLASH 128KRAM
Diodes Incorporated HD06-T
Bridge Rectifiers 600V 0.8A
ams OSRAM SFH 3710
Phototransistors SFH 3710-Z
YAGEO RC0402FR-073K83L
Thick Film Resistors - SMD 3.83 kOhms 62.5 mW 0402 1%
YAGEO RC0603FR-073KL
Thick Film Resistors - SMD 3 kOhms 100mW 0603 1%
Bourns SRF1280A-471M
Coupled Inductors 470uH 20% SMD 1280 AEC-Q200
onsemi ES1J
Rectifiers 1.0 A Ultra Fast Recovery Rect