744730392

Wurth Elektronik
710-744730392

744730392

Mfr.:

Description:
Power Inductors - Leaded WE-TI RadXtnd Ld8075 WW3900uH .18A 9.5Oh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 880

Stock:

880 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$1.32 $13.20
$1.31 $32.75
$1.23 $61.50
$1.09 $109.00
$1.08 $302.40
$1.01 $565.60
$0.998 $1,117.76
$0.997 $2,512.44
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Power Inductors - Leaded
RoHS:  Details
Wirewound
Radial
Unshielded
3.9 uH
10 %
180 mA
12 Ohms
200 mA
- 40 C
+ 125 C
-
PCB Mount
7.5 mm
-
-
7.8 mm
Ferrite
WE-TI
Tray
Application: Power
Brand: Wurth Elektronik
Core Type: Wirewound
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: 1.04 MHz
Factory Pack Quantity: 140
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 kHz
Unit Weight: 0.070548 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Single Coil Unshielded Power Inductors

Würth Elektronik offers a variety of Single Coil Unshielded Inductors. These inductors are available in wirewound, high frequency, SMT, and radial through-hole versions. Würth Elektronik Single Coil Unshielded Power Inductors are often used in DC/DC converters as well as in RF/HF circuits, filter applications, EMI and power supply filters, and signal filtering.

WE-TI Wire-Wound Inductor Family

Würth Elektronik WE-TI Wire-Wound Inductors feature a radial through-hole inductor, high saturation core material, small size, and a maximum current of up to 8.5A. The inductor family includes three variations: radial, leaded, unshielded WE-TI series; radial, 4-pin, unshielded WE-TIF series; and radial, leaded, shielded WE-TIS series. Würth Elektronik WE-TI Wire-Wound Inductors are ideal for signal filtering, switches, switching power supplies for small and medium voltages, power supply filters, and EMI filters.