74438366033

Wurth Elektronik
710-74438366033

74438366033

Mfr.:

Description:
Power Inductors - SMD WE-MAPI 5020 3.3uH 5A DCR=38.4mOhms 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,597

Stock:

1,597 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.99 $1.99
$1.84 $18.40
$1.83 $45.75
$1.70 $85.00
$1.48 $148.00
Full Reel (Order in multiples of 1000)
$1.26 $1,260.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
Shielded
3.3 uH
20 %
5 A
38.4 mOhms
7 A
- 40 C
+ 125 C
-
PCB Mount
5.4 mm
5.4 mm
2.1 mm
-
Metal Composite
AEC-Q200
WE-MAPI
Reel
Cut Tape
MouseReel
Application: Power
Brand: Wurth Elektronik
Core Type: Molded
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 23 MHz
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 0.013968 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of Single Coil Shielded Inductors. These inductors are available in high saturation current, low-profile, low RDC, performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

WE-MAPI Miniature High Current Power Inductors

Würth Elektronik WE-MAPI Miniature High Current Power Inductors are small metal alloy inductors with dimensions as low as 1.6mm x 1.6mm x 1.0mm. The series is available in a range of case sizes: 1610, 2010, 2506, 2508, 2510, 2512, 3010, 3012, 3020, and 4020. The iron alloy core material provides low core losses for effiency. The lead-frame design with a clip and direct wire connection increases core utilization and current handling. Würth Elektronik WE-MAPI inductors offer low AC and DC losses and temperature-stable soft saturation. This series is designed to achieve low DCRs and high saturation currents for optimum performance in high switching frequency DC/DC converters (>1MHz).

WE-MAPI Miniature High Current Inductors

Würth Elektronik WE-MAPI Miniature High Current Inductor is the smallest metal alloy inductor available on the market, measuring as small as 1.6mm x 1.6mm x 1.0mm. The WE-MAPI series offers a wide range of case sizes: 1610, 2010, 2506, 2508, 2510, 2512, 3010, 3012, 3020, and 4020. Würth Elektronik E-MAPI inductors are equipped with an iron alloy core material that allows a compact design with high current capabilities. This series was designed to also achieve low DCRs and high saturation currents for optimum performance in high switching frequency DC/DC converters (>1MHz). Other features include low acoustic noise, low leakage flux noise, and operating temperature range from -40ºC to +125ºC, which is suitable for industrial applications. These components have a rugged design with large soldering pads for high mechanical stability on the board. The WE-MAPI kits offer several part sizes and values to suit a variety of design needs.

Image Description
Murata GRT32ER60J107ME13L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 6.3 VDC 20% 1210 X5R AEC-Q200
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Murata GRM187R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0603 X5R
Murata GRM219R60J476ME44D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 20% 0805 X5R
Wurth Elektronik 744025100
Power Inductors - SMD WE-TPC 2828 10uH 1A .17Ohm
Molex 53398-0671
Headers & Wire Housings VERTICAL HDR SMT 6P
Murata GRJ21BR61E106KE01K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 0805 X5R
Murata NFM21CC102R1H3D
Feed Through Capacitors 1000 PF 50V
Samsung Electro-Mechanics CL32A226KAJNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 25V X5R 3 1210
Bourns MH1608-800Y
Ferrite Beads 80 ohms 25% HIGH CURRENT