744235601

Wurth Elektronik
710-744235601

744235601

Mfr.:

Description:
Common Mode Chokes / Filters WE-CNSW 1812 1200mA 1uH 100kHz AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,034

Stock:

27,034 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.80 $1.80
$1.72 $17.20
$1.71 $42.75
$1.60 $80.00
$1.49 $149.00
$1.43 $357.50
Full Reel (Order in multiples of 500)
$1.20 $600.00
$1.19 $1,190.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Common Mode Chokes / Filters
RoHS:  Details
WE-CNSW
PCB Mount
SMD/SMT
1 Channel
1 uH
600 Ohms
20 %
1.4 A
100 mOhms
- 40 C
+ 125 C
1812 (4532 metric)
4.5 mm
3.2 mm
2.8 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chokes
Line Filter
Brand: Wurth Elektronik
Product Type: Common Mode Chokes
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Unit Weight: 0.000952 oz
USHTS:
8548000000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Common Mode Chokes for Low Voltage & Data Lines

Würth Elektronik Low Voltage and Data Line Common Mode Chokes encompass a wide range of common-mode filters with an SMT design. In bifilar and sectional winding styles, the chokes can operate from kHz up to GHz in different inductance ranges to cover a wide variety of applications. The WE-CMDC, WE-SL2, and WE-CNSW families are AEC-Q200 qualified.

Image Description
Texas Instruments TPS3840DL35DBVR
Supervisory Circuits Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125
onsemi NCP161ASN330T1G
LDO Voltage Regulators LDO Reg, Ultra-Low Noise High PSRR 3.3V
Nexperia MMBT3904VL
Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB
Nexperia PMEG2010AEH,115
Schottky Diodes & Rectifiers PMEG2010AEH/SOD123F/SOD2
Murata BLA31AG601SN4D
Ferrite Beads 600 OHM 25%
Murata BLM18BD102SN1D
Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below
Vishay MFU0603FF01000P100
Surface Mount Fuses 32V 1.0A Fast Act Very Quick
YAGEO RC0603FR-07100RL
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%