74408053100

Wurth Elektronik
710-74408053100

74408053100

Mfr.:

Description:
Power Inductors - SMD WE-HEPC 10 uH 1.2 A 140mOhms AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,867

Stock:

1,867 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.04 $1.04
$0.92 $9.20
$0.84 $42.00
$0.71 $71.00
$0.60 $300.00
$0.53 $530.00
Full Reel (Order in multiples of 2000)
$0.53 $1,060.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
Shielded
10 uH
20 %
1.2 A
140 mOhms
2.3 A
- 40 C
+ 150 C
PCB Mount
4.9 mm
4.9 mm
2.85 mm
Ferrite
AEC-Q200
WE-HEPC
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 37 MHz
Factory Pack Quantity: 2000
Test Frequency: 100 kHz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

AEC-Q200 High Efficiency Shielded Power Inductors

Würth Elektronik AEC-Q200 High Efficiency Shielded Power Inductors are magnetically shielded and feature a nickel-zinc core and a shielding ring material. The WE-HEPC series offers a land pattern that matches the WE-LQFS, WE-SPC, and WE-TPC series. Würth Elektronik AEC-Q200 High Efficiency Shielded Power Inductors are AEC-Q200 Grade 1 qualified and available in 5030 and 6030 package sizes. Applications include DC/DC converters, compact designs, embedded laptops and PCs, and filtering.

Image Description
Lumileds L1HX-57902D0000000
High Power LEDs - White White 5700 K 90-CRI, LUXEON HL2X
Bourns SRN3010C-100M
Power Inductors - SMD Ind,3.0x3.0x0.9mm,10uH+/-20%,1.1A,shd
KEMET C1206C104J1RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 5% AEC-Q200
YAGEO RP0402BRD072K2L
Thin Film Resistors - SMD 1/16Wa 2.2K Ohm 0.1% 0402 AEC-Q200
YAGEO RP0603BRD071KL
Thin Film Resistors - SMD 1/10 Wat 1K Ohm 0.1% 0603 AEC-Q200
YAGEO RP0603BRD0747KL
Thin Film Resistors - SMD 1/10 Wa 47K Ohm 0.1% 0603 AEC-Q200
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Diodes Incorporated B220A-13-F
Schottky Diodes & Rectifiers 20V 2A
Micro Commercial Components (MCC) MBR0540-TP
Schottky Diodes & Rectifiers 20Vr 14Vrms 20V 5.5A 0.55V 30pF
TDK C2012X5R0J106K085AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012X7S0J106M0C