742792515

Wurth Elektronik
710-742792515

742792515

Mfr.:

Description:
Ferrite Beads WE-CBF 1812 100MHz 785Ohm 3A AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36,877

Stock:

36,877 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.29 $0.29
$0.283 $2.83
$0.262 $13.10
$0.249 $24.90
$0.238 $119.00
Full Reel (Order in multiples of 1000)
$0.227 $227.00
$0.226 $452.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Ferrite Beads
RoHS:  Details
WE-CBF
Ferrite Chip Beads
SMD/SMT
1812 (4532 metric)
785 Ohms
3 A
30 %
50 mOhms
- 55 C
+ 125 C
4.5 mm
3.2 mm
1.5 mm
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 1000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: SMD EMI Suppression Ferrite Bead WE-CBF
Unit Weight: 0.000952 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CBF SMD EMI Suppression Ferrite Beads

Würth Elektronik WE-CBF SMD EMI Suppression Ferrite Beads can be placed directly on a printed circuit board and offer excellent anti-EMI properties and low DC resistance. Even if positioned extremely close to a source of interference, these beads can reach maximal impedance at 1000Ω. Würth Elektronik WE-CBF SMD EMI Suppression Ferrite Beads are available in a range of sizes, including 0402, 0603, 0805, 1206, 1210, 1806, 1812, and 2220.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Image Description
Wurth Elektronik 74279226101
Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2
Vishay CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Panasonic ERJ-2RKF4701X
Thick Film Resistors - SMD 0402 4.7Kohms 1% AEC-Q200
TDK C1608X5R1C475K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 4.7uF X5R 10% T: 0.8mm
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0402FR-0722KL
Thick Film Resistors - SMD 22 kOhms 62.5mW 0402 1%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100RL
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
Hirose Electric FH52-25S-0.5SH(99)
FFC & FPC Connectors 25P 0.5MM PITCH R/A SMT, AU
YAGEO RC0402FR-072K7L
Thick Film Resistors - SMD 2.7 kOhms 62.5mW 0402 1%