74279221601

Wurth Elektronik Logo
710-74279221601

74279221601

Mfr.:

Description:
Ferrite Beads WE-MPSB 1206 100MHz 600Ohm 2500mA AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 47,634

Stock:

47,634 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.43 $0.43
10 $0.421 $4.21
25 $0.418 $10.45
50 $0.389 $19.45
100 $0.358 $35.80
250 $0.326 $81.50
500 $0.306 $153.00
1,000 $0.294 $294.00
Full Reel (Order in multiples of 3000)
3,000 $0.275 $825.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Ferrite Beads
RoHS:  Details
WE-MPSB
Multilayer Suppression Beads
SMD/SMT
1206 (3216 metric)
600 Ohms
2.5 A
25 %
50 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Product Type: Ferrite Beads
Factory Pack Quantity: 3000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Unit Weight: 0.001799 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Image Description
Wurth Elektronik 742792651 Also Bought Image
Ferrite Beads WE-CBF 0603 100MHz 600Ohm 1000mA AECQ2
Wurth Elektronik 742792040 Also Bought Image
Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AECQ2
Wurth Elektronik 742792097 Also Bought Image
Ferrite Beads WE-CBF 0805 100MHz 1500Oh m 1KmA AECQ2
Murata BLM18PG471SN1D Also Bought Image
Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Samsung Electro-Mechanics CL32B475KCVZNWE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 100V X7R 1210
Wurth Elektronik 742792731 Also Bought Image
Ferrite Beads WE-CBF 0402 100MHz 100Ohm 1200mA AECQ200
Murata NFM18PC104R1C3D Also Bought Image
Feed Through Capacitors .1 UF 16V
Murata GRM21BR61H106KE43L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 10% 0805