74275813

Wurth Elektronik
710-74275813

74275813

Mfr.:

Description:
Ferrite Clamp On Cores STAR-BUENO Snap 25MHz 120Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 951

Stock:

951
Can Ship Immediately

On Order:

2,888
Expected 22-Jun-23

Factory Lead-Time:

36
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.60 $5.60
$5.54 $55.40
$5.43 $135.75
$5.19 $197.22
$5.02 $572.28
$4.66 $1,239.56
$4.65 $2,473.80
$4.48 $11,235.84
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Ferrite Clamp On Cores
RoHS:  Details
Ferrite Clamp On Cores
Round
4 W 620
8.5 mm
24 mm
39.2 mm
8.5 mm
23.4 mm
STAR-BUENO
Tray
Brand: Wurth Elektronik
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 38
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 1 oz

USHTS:
8504909630
CNHTS:
8548000001
CAHTS:
8504909090
TARIC:
8504901110
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Image Description
Wurth Elektronik 78271112
Ferrite Clamp On Cores CAR-TEC Grey 316Ohms 4.5-6.0 mm AEC-Q200
Wurth Elektronik 7427153
Ferrite Clamp On Cores STAR-RING Snap 25MHz 83Ohm
Wurth Elektronik 74271132
Ferrite Clamp On Cores STAR-TEC Snap White 25MHz 141Ohm
Wurth Elektronik 74275815
Ferrite Clamp On Cores STAR-BUENO Snap 25MHz 180Ohm
Wurth Elektronik 74271221
Ferrite Clamp On Cores STAR-TEC Snap White 25MHz 151Ohm
Wurth Elektronik 74271251
Ferrite Clamp On Cores STAR-TEC Snap Grey 100MHz 525Ohms
Wurth Elektronik 74271211
Ferrite Clamp On Cores STAR-TEC Snap Grey 100MHz 425Ohms
Wurth Elektronik 74275812
Ferrite Clamp On Cores STAR-BUENO Snap 25MHz 125Ohm
Wurth Elektronik 74272142
Ferrite Clamp On Cores STAR-TEC LFS Snap Ferrite
Wurth Elektronik 7427217
Ferrite Cable Cores WE-FLAT 26 Poles Round 100MHz @52Ohms