74271251

Wurth Elektronik
710-74271251

74271251

Mfr.:

Description:
Ferrite Clamp On Cores STAR-TEC Snap Grey 100MHz 525Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 467

Stock:

467 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.82 $34.82
$31.79 $158.95
$25.73 $308.76
$22.71 $545.04
$22.70 $1,362.00
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Ferrite Clamp On Cores
RoHS:  Details
Ferrite Clamp On Cores
Round
4 W 620
25 mm
60 mm
62 mm
25 mm
59.5 mm
STAR-TEC
Bulk
Brand: Wurth Elektronik
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Mounting Type: Cable
Product: Snap Ferrite
Factory Pack Quantity: 12
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 14.102530 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504909090
TARIC:
8504901110
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Image Description
Fair-Rite 5975001401
Ferrite Toroids / Ferrite Rings 75 TOROID
Fair-Rite 5977000601
Ferrite Toroids / Ferrite Rings 77 TOROID
Wurth Elektronik 7427153
Ferrite Clamp On Cores STAR-RING Snap 25MHz 83Ohm
Wurth Elektronik 74271151
Ferrite Clamp On Cores STAR-TEC Snap Grey 100MHz 417Ohms
Wurth Elektronik 74271221
Ferrite Clamp On Cores STAR-TEC Snap White 25MHz 151Ohm
Laird Performance Materials 28B0686-000
Ferrite Cable Cores 91ohms 100MHz 9.52mm Inside Dia.
Wurth Elektronik 74271211
Ferrite Clamp On Cores STAR-TEC Snap Grey 100MHz 425Ohms
Wurth Elektronik 74275813
Ferrite Clamp On Cores STAR-BUENO Snap 25MHz 120Ohm
Wurth Elektronik 74272251
Ferrite Clamp On Cores STAR-TEC LFS Snap Ferrite
Wurth Elektronik 74271
Ferrite Cores & Accessories Safety Key, Black 0