691709710302

Wurth Elektronik
710-691709710302

691709710302

Mfr.:

Description:
Fixed Terminal Blocks WR-TBL 300VAC 6A 2Po Horizontal 30-14AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,605

Stock:

1,605 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 200)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.98 $2.98
$2.64 $26.40
$2.48 $124.00
$1.87 $187.00
Full Reel (Order in multiples of 200)
$1.86 $372.00
$1.85 $740.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Fixed Terminal Blocks
RoHS:  Details
2 Position
5 mm
Screw Clamp
6 A
300 VAC
30 AWG
14 AWG
PCB Mount
Horizontal
WR-TBL
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Color: Black
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 10.9 mm
Housing Material: Brass
Length: 14 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Gauge Range: 30 AWG to 14 AWG
Unit Weight: 0.074075 oz
USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

WR-TBL Terminal Blocks

Würth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems and automation and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from Würth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks. and the possibility of reversed gender.

Image Description
Global Connector Technology (GCT) USB4151-GF-C
USB Type C, Plug, SMT , G/F, Vertical Mount, T & R
Espressif ESP32-DevKitC-32E
ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
ECS ECS-80-10-30B-CKM-TR
ECX-53B 8.000 MHz 10 pF 5032 4 pad +/-10/10 ppm -20 +70 C 100O Max ESR
Wurth Elektronik 74279226101
WE-MPSB Ferrite 100MHz 100Ohm AECQ2
Wurth Elektronik 691709710304
WR-TBL 300VAC 6A 4Po Horizontal 30-14AWG
Amphenol L77SDEH09SOL2RM8
D-SUB STRAIGHT PCB
Panasonic ERJ-3EKF1001V
0603 1Kohms 1% AEC-Q200
Wurth Elektronik 615008140421
WR-MJ Feml Shielded 8P8C Vert Rear Post
Vishay VLMG3100-GS08
Green Non-Diffused 10mcd(typ)@10mA
TDK CGA4J3X7S2A105K125AB
CGA 0805 100V 1uF X7S 10% AEC-Q200