See an Error?

614108247221

710-614108247221

614108247221

Mfr.:
Wurth Elektronik

Description:
USB Connectors WR-COM Type A 8Pin Hortzl Revsble

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Wurth Elektronik
Product Category: USB Connectors
RoHS:  Details
USB Type A Connectors
Jack (Female)
USB 2.0
Through Hole
8 Contact
1 Port
1.5 A
Right Angle
Panel
-
Reel
Cut Tape
MouseReel
30 V
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: WR-COM
Shell Plating: Nickel
Factory Pack Quantity: 200
Subcategory: USB Connectors
USHTS:
8536698000
CNHTS:
8538900000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99