See an Error?

61300211121

Wurth Elektronik Logo
710-61300211121

61300211121

Mfr.:

Description:
Headers & Wire Housings WR-PHD 2.54mm 2Pin T HT Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 156,508

Stock:

156,508 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.13 $0.13
10 $0.113 $1.13
25 $0.094 $2.35
50 $0.079 $3.95
100 $0.071 $7.10
1,000 $0.065 $65.00
Product Attribute Attribute Value
Wurth Elektronik
Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
2 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
6 mm
3 mm
WR-PHD
Board-to-Board
- 40 C
+ 105 C
Bulk
Accessory Type: -
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 0.003880 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536693000
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

WR-PHD Pin & Socket Headers

Würth Elektronik WR-PHD Pin and Socket Headers offer up to 80 pins, 1- or 2-row designs, and 2.54mm, 2mm, and 1.27mm pitches. The WR-PHD series features a wide selection of products that include top or bottom entry, straight or right-angle design, and THT or SMT types. Male pin headers are designed so they can be cut manually. Würth Elektronik WR-PHD Pin and Socket Headers are ideal for applications that require board-to-board connections.

Image Description
Wurth Elektronik 61300311121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 3P Single Str Gold
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Wurth Elektronik 61300411121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 4P Single Str Gold
Wurth Elektronik 61300611121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm 6Pin T HT Header
Wurth Elektronik 61300511121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 5P Single Str Gold
Wurth Elektronik 61300111121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 1P Single Str Gilded
Wurth Elektronik 61300621121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 6P Dual Str Gold
Wurth Elektronik 60900213421 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Jumper with Test Point
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%