See an Error?

434121025816

Wurth Elektronik Logo
710-434121025816

434121025816

Mfr.:

Description:
Tactile Switches Tact Switch SMT 2.5mm Blk Act.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,477

Stock:

5,477
Can Ship Immediately

On Order:

24,000
Expected 11-May-23

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.58 $0.58
50 $0.541 $27.05
100 $0.491 $49.10
500 $0.447 $223.50
1,000 $0.388 $388.00
Full Reel (Order in multiples of 3000)
3,000 $0.347 $1,041.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Tactile Switches
RoHS:  Details
Non-Illuminated
-
-
SMD/SMT
Straight
1.7 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
-
-
No
SPST
Gull Wing Lead
Black
-
6 mm
3.9 mm
2.5 mm
WS-TASV
50000 Cycles
-
Reel
Cut Tape
MouseReel
Actuator Length: 0.8 mm
Actuator Material: Liquid Crystal Polymer (LCP)
Brand: Wurth Elektronik
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Unit Weight: 0.003527 oz

USHTS:
8536509031
CNHTS:
8536500090
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Image Description
Taiyo Yuden UMK105CBJ105KV-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 1uF 10% X5R
Wurth Elektronik 150080VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 BrtGrn
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
ams OSRAM LS R976-NR-1 Also Bought Image
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
Wurth Elektronik 150060VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Wurth Elektronik 885012206052 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 0603 10% 16V MLCC
Samsung Electro-Mechanics CL10A105KO8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 16V X5R 16 0603
Samsung Electro-Mechanics CL21A106KAYNNNG Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 25V X5R 2 0805
Samsung Electro-Mechanics CL10B104KA8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Samsung Electro-Mechanics CL10B104KB8NNNL Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0603