36003500

Wurth Elektronik Logo
710-36003500

36003500

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Top Cover 51.8x51.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,833

Stock:

2,833 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.57 $6.57
12 $6.35 $76.20
60 $6.02 $361.20
108 $5.52 $596.16
Product Attribute Attribute Value
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  Details
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Cover, Two-Piece
SMD/SMT
51.2 mm
51.2 mm
3 mm
WE-SHC
Bulk
Brand: Wurth Elektronik
Factory Pack Quantity: 12
Subcategory: EMI/RFI
Unit Weight: 0.264925 oz
USHTS:
7212100000
CNHTS:
8504500000
ECCN:
EAR99

EMI Shielding Products

Würth Elektronik EMI Shielding Products include shielding solutions that provide excellent conductivity, flexibility, and durability. When combined, the EMI shielding products control EMI noise and can be used in various applications.

Image Description
TE Connectivity 1734753-1 Also Bought Image
USB Connectors Cable mounted B plug
Analog Devices Inc. ADA4522-2ARZ Also Bought Image
Precision Amplifiers 55V Low Noise Zero Drift OpAmp 2x
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Murata GCM188R71H104KA57J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GCM155R71H104KE02D
Murata GRM188R60J106ME47J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 20% 0603
YAGEO RC0603FR-0715KL Also Bought Image
Thick Film Resistors - SMD 15 kOhms 100mW 0603 1%
YAGEO RC0603FR-071K5L Also Bought Image
Thick Film Resistors - SMD 1.5 kOhms 100mW 0603 1%
Molex 15267-0363 Also Bought Image
FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 127 TYPEA 20CKT
Amphenol 135104-01-12.00 Also Bought Image
RF Cable Assemblies SMA St Jack to R/A Plug RG-316/U 12in
Wurth Elektronik 36103505 Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC SMD Frame 51x51mm