3020501

Wurth Elektronik Logo
710-3020501

3020501

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Conductive 1000x5x1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 599

Stock:

599 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $11.60 $11.60
5 $11.29 $56.45
10 $10.27 $102.70
25 $9.50 $237.50
50 $8.98 $449.00
Product Attribute Attribute Value
Wurth Elektronik
EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  Details
EMI Gaskets, Sheets & Absorbers
Elastomers
Elastomer Sheets & Tiles
Adhesive
1 m
5 mm
1 mm
WE-LT
Bulk
Brand: Wurth Elektronik
Factory Pack Quantity: 100
Subcategory: EMI/RFI
Unit Weight: 0.103353 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

EMI Shielding Products

Würth Elektronik EMI Shielding Products provide excellent conductivity, flexibility, and durability. These components control EMI noise and can be used in a variety of applications. Würth Elektronik EMI Shielding Products combine to form an ideal EMI solution to aid in noise suppression.

Image Description
Hirose Electric DF12NB-20DS-0.5V(51) Also Bought Image
Board to Board & Mezzanine Connectors CONN RCPT 60POS SMD
ISSI IS43TR16256B-107MBLI Also Bought Image
DRAM 4G, 1.5V, DDR3, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT
Mini-Circuits VAT-1+ Also Bought Image
Attenuators - Interconnects FXD SS ATTEN / SMA / RoHS
Amphenol SMP-MSSB-PCE-4T Also Bought Image
RF Connectors / Coaxial Connectors SMP Edge Mnt PCB Jck Surf Mnt 50ohm
Molex 79758-1095 Also Bought Image
Specialized Cables MILLIGRID 150MM GOLD PLATED 24AWG
Cinch Connectivity Solutions 415-0202-M1.0 Also Bought Image
RF Cable Assemblies STR SMA PLG-STR MMCX RG174 1000mm 39.4in
Analog Devices Inc. ADP7105ACPZ-3.3-R7 Also Bought Image
LDO Voltage Regulators 500mA 20V LDO 3.3V
Infineon IMZ120R030M1HXKSA1 Also Bought Image
MOSFET SIC DISCRETE
Wurth Elektronik 3020502 Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Conductive 1000x5x2mm
Kyocera AVX 12106D476KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X5R 1210 10%