150060VS75000

Wurth Elektronik
710-150060VS75000

150060VS75000

Mfr.:

Description:
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 308,659

Stock:

308,659 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.15 $0.15
$0.142 $7.10
$0.122 $12.20
$0.116 $58.00
Full Reel (Order in multiples of 4000)
$0.116 $464.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0603 (1608 metric)
Top View
Green
20 mA
2 V
570 nm
40 mcd
140 deg
72 mW
1.6 mm
0.7 mm
0.8 mm
- 40 C
+ 85 C
Colorless
1.1 mm x 0.8 mm
Rectangular
Water Clear
WL-SMCW
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.000882 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Image Description
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Wurth Elektronik 150060BS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Blue
Wurth Elektronik 150060SS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 SprRed
Wurth Elektronik 150060AS75000
Standard LEDs - SMD WL-SMCW Mono LED Waterclear 0603Amber
Wurth Elektronik 150060YS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Yellow
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%