150060RV75240

Wurth Elektronik Logo
710-150060RV75240

150060RV75240

Mfr.:

Description:
Standard LEDs - SMD WL-SBCC SMT LED Red-Bgreen 2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 220

Stock:

220
Can Ship Immediately

On Order:

8,000
Expected 02-Feb-23
8,000
Expected 09-Feb-23

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.74 $0.74
10 $0.64 $6.40
50 $0.562 $28.10
250 $0.505 $126.25
500 $0.451 $225.50
2,500 $0.41 $1,025.00
Full Reel (Order in multiples of 4000)
4,000 $0.41 $1,640.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Standard LEDs - SMD
RoHS:  Details
Bi-Color LEDs
0603 (1608 metric)
Top View
Red, Green
20 mA
2 V, 2 V
630 nm, 572 nm
230 mcd, 90 mcd
140 deg
48 mW, 48 mW
1.6 mm
0.4 mm
0.8 mm
- 40 C
+ 85 C
Colorless
-
Rectangular
Water Clear
WL-SBCC
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Configuration: -
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Unit Weight: 0.000095 oz
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Image Description
KEMET C0805X474K3RACAUTO7210 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 0805 10% Flex AEC-Q200
Maxim Integrated MAX3362AKA+T Also Bought Image
RS-422/RS-485 Interface IC 3.3V, High-Speed, RS-485/RS-422 Transceiver in SOT Package
Wurth Elektronik 150060RS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Taiyo Yuden UMK107AB7105KA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X7R
TDK C3225X7S1H106M250AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7S1H106KST
Infineon FM25VN10-G Also Bought Image
F-RAM 1M (128Kx8) 2.0-3.6V F-RAM
E-Switch TL1015AF160QG Also Bought Image
Tactile Switches 4mm x 3mm SMT Gull Wing Top Act
YAGEO PA0805-R-470RL Also Bought Image
Current Sense Resistors - SMD 0 ohm Jumper 1/2W AE C-Q200 AEC-Q200
Kingbright APHB1608ZGSURKC Also Bought Image
Standard LEDs - SMD Grn/Red 350/230mcd 525/630nm Water Clr
KEMET C1210X104KCRACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.1uF X7R 1210 10% Flex AEC-Q200