150060GS75003

Wurth Elektronik
710-150060GS75003

150060GS75003

Mfr.:

Description:
Standard LEDs - SMD WL-SMCW 1.6Kmcd Gren 3.2V 0603 525nm Adv

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,322

Stock:

32,322 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.35 $0.35
$0.283 $14.15
$0.249 $24.90
$0.226 $56.50
$0.181 $181.00
Full Reel (Order in multiples of 4000)
$0.181 $724.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0603 (1608 metric)
Top View
Green
20 mA
3.2 V
525 nm
1.6 cd
140 deg
1.6 mm
0.7 mm
0.8 mm
- 40 C
+ 100 C
Green
Rectangular
Water Clear
WL-SMCW
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs

USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

SMD LEDs

Würth Elektronik SMD LEDs are Surface-Mount Technology (SMT) mono-color chip LEDs with a water-clear lens designed to allow more flexibility for miniature and portable devices. These LEDs feature low energy consumption, low current requirements, and high reliability. The Würth Elektronik SMD LEDs are available in blue, green, bright green, yellow, amber, red, and super red colors. These LEDs are available in the industrial standard 0603 domes, super-flat, and advanced package sizes with additional package size in 0805 and 1206.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Image Description
Wurth Elektronik 150060BS75003
Standard LEDs - SMD WL-SMCW 350mcd 3,2V 0603 Blue 470nm Adv
Wurth Elektronik 150060SS75003
Standard LEDs - SMD WL-SMCW 320mcd 1,9V 0603 S_Red 630nm Adv
Wurth Elektronik 150060YS75003
Standard LEDs - SMD WL-SMCW 550 mcd 2 V 0603 Yellow 590nm
Wurth Elektronik 150060AS75003
Standard LEDs - SMD WL-SMCW 350 mcd 2 V 0603 Amber 605nm Adv
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100RL
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
Wurth Elektronik 150060RS75003
Standard LEDs - SMD WL-SMCW 530 mcd 2 V 0603 Red 625nm Adv