150060GS75000

Wurth Elektronik Logo
710-150060GS75000

150060GS75000

Mfr.:

Description:
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 184,350

Stock:

184,350 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.15 $0.15
50 $0.142 $7.10
100 $0.122 $12.20
500 $0.116 $58.00
Full Reel (Order in multiples of 4000)
4,000 $0.116 $464.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0603 (1608 metric)
Top View
Green
20 mA
3.2 V
520 nm
430 mcd
140 deg
105 mW
1.6 mm
0.7 mm
0.8 mm
- 40 C
+ 85 C
Colorless
1.1 mm x 0.8 mm
Rectangular
Water Clear
WL-SMCW
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.000882 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541410000
MXHTS:
8541400403
BRHTS:
85414011
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Image Description
Wurth Elektronik 150060AS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW Mono LED Waterclear 0603Amber
Wurth Elektronik 150060RS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Wurth Elektronik 150060BS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Blue
Wurth Elektronik 150060YS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Yellow
Wurth Elektronik 150060SS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 SprRed
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 100mW 0603 1%