See an Error?

W65CXKIT-BB400

Western Design Center (WDC)
955-W65CXKIT-BB400

W65CXKIT-BB400

Mfr.:

Description:
PCBs & Breadboards XKIT-400pt Bread brd eXpansion Kit

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

64 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.95 $19.95
Product Attribute Attribute Value
Western Design Center (WDC)
Product Category: PCBs & Breadboards
Accessories & Kits
Solderless
For assembling 65xxcelr8r-compatible development projects on a breadboard
Brand: Western Design Center (WDC)
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
USHTS:
8542310001
CNHTS:
8534009000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

65xx Engineering Development Systems

Western Design Center 65xx Engineering Development Systems are educational and industrial-strength Engineering Development Systems based around world-renowned 8/16-bit microprocessors. The W65C816SXB and W65C02SXB feature vast I/O provided by the onboard W65C22 VIA, W65C21 PIA, and W65C51 ACIA peripheral ports. The 816 SXB offers easy access to extensive flexibility in design possibilities using Addressable Register Architecture (ARA). The addition of the XBus allows for expansion beyond the standard onboard peripherals by providing full data bus, address bus, and control signal access. The Western Design Center W65C134SXB and W65C265SXB feature proven functionality for applications in production that require in-system diagnostics featuring internal system monitor ROM. Suppose the user needs robust math for applications in sensing, such as pressure, temperature, revolutions per minute, flow monitoring and control, variable climate control, or other systems for scientific, automotive, communications, home appliance/automation. In that case, the user will benefit from the ANSI Standard C compiler.

Image Description
Vishay TLLG4400-AS12
Standard LEDs - Through Hole Green; 1.2mcd; 3mm 562-575nm; 1.9V Typ
Carlo Gavazzi DIN-RAIL
Relay Sockets & Hardware DIN-RAIL 1M
TRACO Power TIB 240-124EX
DIN Rail Power Supplies 240W 24V 10A DIN Rail ATEX Cert
onsemi J176-D74Z
JFET P-Channel Switch
Sensata 84137860
Solid State Relays - Industrial Mount 15A/100Vdc DC In FET
Vishay 1N5255B-TR
Zener Diodes 28 Volt 0.5 Watt
Vishay TZX3V0C-TR
Zener Diodes 3.0 Volt 0.5W 2%

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)