W65C816S6PLG-14

Western Design Center (WDC)
955-W65C816S6PLG-14

W65C816S6PLG-14

Mfr.:

Description:
Microprocessors - MPU 8/16-bit Microprocessor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 38

Stock:

38 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.32 $11.32
$10.23 $102.30
$9.76 $263.52
$8.46 $913.68
$8.08 $2,181.60
$7.37 $3,780.81
$6.42 $6,586.92
2,511 Quote
Product Attribute Attribute Value
Western Design Center (WDC)
Product Category: Microprocessors - MPU
RoHS:  Details
SMD/SMT
PLCC-44
W65C816S
1 Core
8 bit/16 bit
14 MHz
-
-
1.8 V to 5 V
- 40 C
+ 85 C
Tube
Brand: Western Design Center (WDC)
Moisture Sensitive: Yes
Processor Series: 65x
Product Type: Microprocessors - MPU
Factory Pack Quantity: 27
Subcategory: Microprocessors - MPU
Unit Weight: 0.084185 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310011
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

W65C816S 8- / 16-Bit Microprocessors

Western Design Center W65C816S 8- / 16-bit Microprocessors are fully static CMOS devices that extend addressing to a full 16MB. Western Design Center W65C816S Microprocessors offer the advantages of CMOS technology, including increased noise immunity, higher reliability, and greatly reduced power requirements. WDC W65C816S MPUs include a software switch that determines whether the processor is in an 8-bit emulation mode or in the native mode, allowing existing systems to use the expanded features. These WDC microprocessors include full 16-bit ALU, Accumulator, Stack Pointer, and Index Registers. The W65C816S also provides low power consumption (300µA@1MHz).

Image Description
Western Design Center (WDC) W65C02S6TPLG-14
Microprocessors - MPU 8-bit Microprocessor
Omron B3F-3122
Tactile Switches R/A 6X6 3.85mm BTN
Vishay 1N4148TR
Diodes - General Purpose, Power, Switching 100V Io/150mA T/R
Western Design Center (WDC) W65C02S6TPG-14
Microprocessors - MPU 8-bit Microprocessor
Amphenol 54020-44030LF
IC & Component Sockets PLCC THRU-HOLE 44P
Texas Instruments SN74HC245N
Bus Transceivers Tri-State Octal Bus
3M 8444-11B1-RK-TP
IC & Component Sockets 44P PLCC SOCKET THRU-HOLE
KEMET C1206C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 20%
Western Design Center (WDC) W65C816S6PG-14
Microprocessors - MPU 8/16-bit Microprocessor
Wurth Elektronik 860010372004
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 47uF 16V 20% Radial

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)